
3360-1-14-01-00-00-08-0 | |
|---|---|
DigiKey Part Number | 3360-114010000080-ND |
Manufacturer | |
Manufacturer Product Number | 3360-1-14-01-00-00-08-0 |
Description | CIRCUIT PIN JUMPER .025"D .200"L |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Non-Insulated 0.200" (5.08mm) Tin-Lead |
Datasheet | Datasheet |
Category | Gender Male Pins |
Manufacturer Mill-Max Manufacturing Corp. | Number of Positions or Pins (Grid) 2 (1 x 2) |
Series | Pitch 0.200" (5.08mm) |
Packaging Bulk | Height 0.200" (5.08mm) |
Part Status Active | Contact Finish Tin-Lead |
Type Non-Insulated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1430-1 | Keystone Electronics | 11,141 | 36-1430-1-ND | $0.56000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.85251 | $852.51 |


