
334-40-101-00-050000 | |
|---|---|
DigiKey Part Number | 334-40-101-00-050000-ND |
Manufacturer | |
Manufacturer Product Number | 334-40-101-00-050000 |
Description | CONN HDR POST 1POS TIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1 Position Header Connector Post, Extended Tin |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer Mill-Max Manufacturing Corp. | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 200.0µin (5.08µm) |
Connector Type Header | Color Black |
Contact Type Post, Extended | Base Product Number |
Number of Positions 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $9.91820 | $495.91 |

