
3210-2-00-15-00-00-08-0 | |
|---|---|
DigiKey Part Number | ED1192-ND |
Manufacturer | |
Manufacturer Product Number | 3210-2-00-15-00-00-08-0 |
Description | CONN PC PIN CIRC 0.020DIA GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.020" (0.51mm) Dia |
Datasheet | Datasheet |
Category | Flange Diameter 0.051" (1.30mm) |
Manufacturer Mill-Max Manufacturing Corp. | Mounting Hole Diameter 0.031" (0.79mm) |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Swage |
Part Status Active | Insulation Non-Insulated |
Terminal Type PC Pin | Board Thickness 0.062" (1.57mm) |
Terminal Style Single End | Contact Material Brass Alloy |
Pin Size - Above Flange 0.020" (0.51mm) Dia | Contact Finish Gold |
Length - Above Flange 0.120" (3.05mm) | Contact Finish Thickness 10.0µin (0.25µm) |
Length - Below Flange 0.085" (2.16mm) | Base Product Number |
Length - Overall 0.215" (5.46mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.71000 | $0.71 |
| 10 | $0.60000 | $6.00 |
| 25 | $0.56240 | $14.06 |
| 50 | $0.53540 | $26.77 |
| 100 | $0.50980 | $50.98 |
| 250 | $0.47780 | $119.45 |
| 500 | $0.45496 | $227.48 |
| 1,000 | $0.43323 | $433.23 |
| 3,000 | $0.40091 | $1,202.73 |

