
3131-1-00-80-00-00-08-0 | |
|---|---|
DigiKey Part Number | 3131-1-00-80-00-00-08-0-ND |
Manufacturer | |
Manufacturer Product Number | 3131-1-00-80-00-00-08-0 |
Description | CONN PC PIN CIRC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Tin 0.040" (1.02mm) Dia |
Datasheet | Datasheet |
Category | Length - Overall 0.315" (8.00mm) |
Manufacturer Mill-Max Manufacturing Corp. | Flange Diameter 0.062" (1.57mm) |
Series | Mounting Hole Diameter 0.043" (1.09mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Swage |
Terminal Type PC Pin | Insulation Non-Insulated |
Terminal Style Wire | Contact Material Brass Alloy |
Pin Size - Above Flange 0.040" (1.02mm) Dia | Contact Finish Tin |
Pin Size - Below Flange 0.025" (0.64mm) Dia | Contact Finish Thickness 200.0µin (5.08µm) |
Length - Above Flange 0.065" (1.65mm) | Base Product Number |
Length - Below Flange 0.217" (5.51mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.42415 | $424.15 |

