Image for 3131-1-00-34-00-00-08-0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3131-1-00-34-00-00-08-0

DigiKey Part Number
3131-100340000080-ND
Manufacturer
Manufacturer Product Number
3131-1-00-34-00-00-08-0
Description
CONN PC PIN CIRC .025DIA GOLD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
PC Pin Terminal Connector Through Hole Gold 0.025" (0.64mm) Dia
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.315" (8.00mm)
Manufacturer
Mill-Max Manufacturing Corp.
Flange Diameter
0.062" (1.57mm)
Series
Mounting Hole Diameter
0.043" (1.09mm)
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Termination
Swage
Terminal Type
PC Pin
Insulation
Non-Insulated
Terminal Style
Single End
Contact Material
Brass Alloy
Pin Size - Above Flange
0.025" (0.64mm) Dia
Contact Finish
Gold
Length - Above Flange
0.225" (5.72mm)
Contact Finish Thickness
50.0µin (1.27µm)
Length - Below Flange
0.065" (1.65mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1,000$0.90176$901.76
Manufacturers Standard Package