PC Pin Terminal Connector Through Hole Gold 0.025" (0.64mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3130-4-00-15-00-00-08-0

DigiKey Part Number
3130-400150000080-ND
Manufacturer
Manufacturer Product Number
3130-4-00-15-00-00-08-0
Description
CONN PC PIN CIRC 0.025DIA GOLD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
PC Pin Terminal Connector Through Hole Gold 0.025" (0.64mm) Dia
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Diameter
0.062" (1.57mm)
Manufacturer
Mill-Max Manufacturing Corp.
Mounting Hole Diameter
0.052" (1.32mm)
Series
Mounting Type
Through Hole
Packaging
Bulk
Termination
Swage
Part Status
Active
Insulation
Non-Insulated
Terminal Type
PC Pin
Board Thickness
0.125" (3.18mm)
Terminal Style
Single End
Contact Material
Brass Alloy
Pin Size - Above Flange
0.025" (0.64mm) Dia
Contact Finish
Gold
Length - Above Flange
0.179" (4.55mm)
Contact Finish Thickness
10.0µin (0.25µm)
Length - Below Flange
0.145" (3.68mm)
Base Product Number
Length - Overall
0.345" (8.76mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1407-4Keystone Electronics036-1407-4-ND$0.33772Similar
In-Stock: 899
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.96000$0.96
10$0.81200$8.12
25$0.76080$19.02
50$0.72440$36.22
100$0.68970$68.97
250$0.64648$161.62
500$0.61560$307.80