
3130-3-00-15-00-00-08-0 | |
|---|---|
DigiKey Part Number | 3130-300150000080-ND |
Manufacturer | |
Manufacturer Product Number | 3130-3-00-15-00-00-08-0 |
Description | CONN PC PIN CIRC .025DIA GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.025" (0.64mm) Dia |
Datasheet | Datasheet |
Category | Flange Diameter 0.062" (1.57mm) |
Manufacturer Mill-Max Manufacturing Corp. | Mounting Hole Diameter 0.052" (1.32mm) |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Swage |
Part Status Active | Insulation Non-Insulated |
Terminal Type PC Pin | Board Thickness 0.094" (2.39mm) |
Terminal Style Single End | Contact Material Brass Alloy |
Pin Size - Above Flange 0.025" (0.64mm) Dia | Contact Finish Gold |
Length - Above Flange 0.179" (4.55mm) | Contact Finish Thickness 10.0µin (0.25µm) |
Length - Below Flange 0.113" (2.87mm) | Base Product Number |
Length - Overall 0.313" (7.95mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1407-3 | Keystone Electronics | 0 | 36-1407-3-ND | $0.26134 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.54125 | $541.25 |


