
3117-4-00-21-00-00-08-0 | |
|---|---|
DigiKey Part Number | 3117-400210000080-ND |
Manufacturer | |
Manufacturer Product Number | 3117-4-00-21-00-00-08-0 |
Description | CONN PC PIN CIRC .024DIA GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.024" (0.61mm) Dia |
Datasheet | Datasheet |
Category | Flange Diameter 0.060" (1.52mm) |
Manufacturer Mill-Max Manufacturing Corp. | Mounting Hole Diameter 0.035" (0.89mm) |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Swage |
Part Status Active | Insulation Non-Insulated |
Terminal Type PC Pin | Board Thickness 0.125" (3.18mm) |
Terminal Style Single End | Contact Material Brass Alloy |
Pin Size - Above Flange 0.024" (0.61mm) Dia | Contact Finish Gold |
Length - Above Flange 0.188" (4.78mm) | Contact Finish Thickness 20.0µin (0.51µm) |
Length - Below Flange 0.141" (3.58mm) | Base Product Number |
Length - Overall 0.354" (9.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.04000 | $1.04 |
| 10 | $0.88100 | $8.81 |
| 25 | $0.82520 | $20.63 |
| 50 | $0.78580 | $39.29 |
| 100 | $0.74820 | $74.82 |
| 250 | $0.70128 | $175.32 |
| 500 | $0.66780 | $333.90 |
| 1,000 | $0.63591 | $635.91 |
| 3,000 | $0.58848 | $1,765.44 |

