
3117-4-00-15-00-00-08-0 | |
|---|---|
DigiKey Part Number | 3117-400150000080-ND |
Manufacturer | |
Manufacturer Product Number | 3117-4-00-15-00-00-08-0 |
Description | CONN PC PIN CIRC .024DIA GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.024" (0.61mm) Dia |
Datasheet | Datasheet |
Category | Flange Diameter 0.060" (1.52mm) |
Manufacturer Mill-Max Manufacturing Corp. | Mounting Hole Diameter 0.035" (0.89mm) |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Swage |
Part Status Active | Insulation Non-Insulated |
Terminal Type PC Pin | Board Thickness 0.125" (3.18mm) |
Terminal Style Single End | Contact Material Brass Alloy |
Pin Size - Above Flange 0.024" (0.61mm) Dia | Contact Finish Gold |
Length - Above Flange 0.188" (4.78mm) | Contact Finish Thickness 10.0µin (0.25µm) |
Length - Below Flange 0.141" (3.58mm) | Base Product Number |
Length - Overall 0.354" (9.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1406-4 | Keystone Electronics | 0 | 36-1406-4-ND | $0.64000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.52319 | $523.19 |


