
3115-1-00-34-00-00-08-0 | |
|---|---|
DigiKey Part Number | 3115-100340000080-ND |
Manufacturer | |
Manufacturer Product Number | 3115-1-00-34-00-00-08-0 |
Description | CONN PC PIN CIRC .025DIA GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.025" (0.64mm) Dia |
Datasheet | Datasheet |
Category | Flange Diameter 0.050" (1.27mm) |
Manufacturer Mill-Max Manufacturing Corp. | Mounting Hole Diameter 0.035" (0.89mm) |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Swage |
Part Status Active | Insulation Non-Insulated |
Terminal Type PC Pin | Board Thickness 0.031" (0.79mm) |
Terminal Style Single End | Contact Material Brass Alloy |
Pin Size - Above Flange 0.025" (0.64mm) Dia | Contact Finish Gold |
Length - Above Flange 0.300" (7.62mm) | Contact Finish Thickness 50.0µin (1.27µm) |
Length - Below Flange 0.051" (1.30mm) | Base Product Number |
Length - Overall 0.371" (9.42mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.50000 | $1.50 |
| 10 | $1.27600 | $12.76 |
| 25 | $1.19640 | $29.91 |
| 50 | $1.13900 | $56.95 |
| 100 | $1.08460 | $108.46 |
| 250 | $1.01664 | $254.16 |
| 500 | $0.96810 | $484.05 |
| 1,000 | $0.92188 | $921.88 |
| 3,000 | $0.85314 | $2,559.42 |

