
311-99-101-41-001000 | |
|---|---|
DigiKey Part Number | 311-99-101-41-001000-ND |
Manufacturer | |
Manufacturer Product Number | 311-99-101-41-001000 |
Description | CONN RCPT 1POS TIN-LEAD PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1 Position Receptacle Connector Through Hole Tin-Lead |
Datasheet | Datasheet |
EDA/CAD Models | 311-99-101-41-001000 Models |
Category | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Mfr | Insulation Color Black |
Series | Insulation Height 0.110" (2.79mm) |
Packaging Bulk | Contact Length - Post 0.170" (4.32mm) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin-Lead |
Style Board to Board | Current Rating (Amps) 3A |
Number of Positions | Voltage Rating 100V, 150VDC |
Number of Positions Loaded All | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester |
Number of Rows 1 | Contact Shape Circular |
Mounting Type Through Hole | Contact Material Beryllium Copper |
Termination | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Fastening Type Push-Pull | Base Product Number |
Contact Finish - Mating |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $9.81580 | $490.79 |

