
311-47-107-41-001000 | |
|---|---|
DigiKey Part Number | 311-47-107-41-001000-ND |
Manufacturer | |
Manufacturer Product Number | 311-47-107-41-001000 |
Description | CONN RCPT 7POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 7 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 311-47-107-41-001000 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating Flash |
Series | Insulation Color Black |
Packaging Bulk | Insulation Height 0.110" (2.79mm) |
Part Status Active | Contact Length - Post 0.170" (4.32mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All | Voltage Rating 100V, 150VDC |
Pitch - Mating | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester |
Number of Rows 1 | Contact Shape Circular |
Mounting Type Through Hole | Contact Material Beryllium Copper |
Termination | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $11.04120 | $552.06 |

