
3106-1-00-15-00-00-08-0 | |
|---|---|
DigiKey Part Number | 3106-100150000080-ND |
Manufacturer | |
Manufacturer Product Number | 3106-1-00-15-00-00-08-0 |
Description | CONN PC PIN CIRC .040DIA GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.040" (1.02mm) Dia |
Datasheet | Datasheet |
Category | Flange Diameter 0.070" (1.77mm) |
Manufacturer Mill-Max Manufacturing Corp. | Mounting Hole Diameter 0.043" (1.09mm) |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Swage |
Part Status Active | Insulation Non-Insulated |
Terminal Type PC Pin | Board Thickness 0.031" (0.79mm) |
Terminal Style Single End | Contact Material Brass Alloy |
Pin Size - Above Flange 0.040" (1.02mm) Dia | Contact Finish Gold |
Length - Above Flange 1.000" (25.40mm) | Contact Finish Thickness 10.0µin (0.25µm) |
Length - Below Flange 0.051" (1.30mm) | Base Product Number |
Length - Overall 1.071" (27.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.00322 | $1,003.22 |

