
2801-4-00-44-00-00-07-0 | |
|---|---|
DigiKey Part Number | 2801-400440000070-ND |
Manufacturer | |
Manufacturer Product Number | 2801-4-00-44-00-00-07-0 |
Description | TERM TURRET SINGLE L=9.14MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Turret Connector Single End 0.360" (9.14mm) Silver |
Datasheet | Datasheet |
Category | Flange Diameter 0.187" (4.75mm) |
Manufacturer Mill-Max Manufacturing Corp. | Diameter - Turret Head 0.145" (3.68mm) |
Series | Staking Side OD 0.112" (2.84mm) |
Packaging Bulk | Staking Side ID 0.078" (1.98mm) |
Part Status Active | Mounting Hole Diameter 0.116" (2.95mm) |
Terminal Type Single End | Board Thickness 0.125" (3.18mm) |
Number of Turrets Single | Contact Material Brass Alloy |
Length - Above Board 0.360" (9.14mm) | Contact Finish Silver |
Length - Below Flange 0.172" (4.37mm) | Contact Finish Thickness 300.0µin (7.62µm) |
Length - Overall 0.532" (13.51mm) | Insulation Non-Insulated |
Mounting Type Through Hole | Base Product Number |
Termination Swage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.11388 | $1,113.88 |

