
2115-2-00-44-00-00-07-0 | |
|---|---|
DigiKey Part Number | 2115-200440000070-ND |
Manufacturer | |
Manufacturer Product Number | 2115-2-00-44-00-00-07-0 |
Description | CONN PC PIN CIRC 0.039DIA SILVER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Silver 0.039" (0.99mm) Dia |
Datasheet | Datasheet |
Category | Flange Diameter 0.062" (1.57mm) |
Manufacturer Mill-Max Manufacturing Corp. | Mounting Hole Diameter 0.043" (1.09mm) |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Swage |
Part Status Active | Insulation Non-Insulated |
Terminal Type PC Pin | Board Thickness 0.062" (1.57mm) |
Terminal Style Double End | Contact Material Brass Alloy |
Pin Size - Above Flange 0.039" (0.99mm) Dia | Contact Finish Silver |
Length - Above Flange 0.080" (2.03mm) | Contact Finish Thickness 300.0µin (7.62µm) |
Length - Below Flange 0.080" (2.03mm) | Base Product Number |
Length - Overall 0.180" (4.57mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.52395 | $523.95 |

