
1936-0-00-15-00-00-03-0 | |
|---|---|
DigiKey Part Number | 1936-0-00-15-00-00-03-0-ND |
Manufacturer | |
Manufacturer Product Number | 1936-0-00-15-00-00-03-0 |
Description | CONN PC PIN CIRC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.026" (0.67mm) Dia |
Datasheet | Datasheet |
Category | Length - Overall 0.097" (2.46mm) |
Manufacturer Mill-Max Manufacturing Corp. | Flange Diameter 0.035" (0.89mm) |
Series | Mounting Hole Diameter 0.034" (0.86mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Press-Fit |
Terminal Type PC Pin | Insulation Non-Insulated |
Terminal Style Wire | Contact Material Brass Alloy |
Pin Size - Above Flange 0.026" (0.67mm) Dia | Contact Finish Gold |
Pin Size - Below Flange 0.042" (1.07mm) Dia | Contact Finish Thickness 10.0µin (0.25µm) |
Length - Above Flange 0.067" (1.70mm) | Base Product Number |
Length - Below Flange 0.030" (0.76mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.71000 | $0.71 |
| 10 | $0.60000 | $6.00 |
| 25 | $0.56240 | $14.06 |
| 50 | $0.53540 | $26.77 |
| 100 | $0.50980 | $50.98 |
| 250 | $0.47780 | $119.45 |
| 500 | $0.45496 | $227.48 |
| 1,000 | $0.43323 | $433.23 |
| 3,000 | $0.40091 | $1,202.73 |

