
117-47-628-41-005000 | |
|---|---|
DigiKey Part Number | 117-47-628-41-005000-ND |
Manufacturer | |
Manufacturer Product Number | 117-47-628-41-005000 |
Description | STANDRD SOLDRTL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 28 (2 x 14) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Mill-Max Manufacturing Corp. | Pitch - Post 0.070" (1.78mm) |
Series | Contact Finish - Post Tin |
Packaging Tube | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Part Status Active | Contact Material - Post Brass Alloy |
Type DIP, 0.6" (15.24mm) Row Spacing | Housing Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester |
Number of Positions or Pins (Grid) 28 (2 x 14) | Operating Temperature -55°C ~ 125°C |
Pitch - Mating 0.070" (1.78mm) | Termination Post Length 0.125" (3.18mm) |
Contact Finish - Mating Gold | Material Flammability Rating UL94 V-0 |
Contact Finish Thickness - Mating Flash | Current Rating (Amps) 3 A |
Contact Material - Mating Beryllium Copper | Contact Resistance 10mOhm |
Mounting Type Through Hole | Base Product Number |
Features Open Frame |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | $13.91383 | $834.83 |

