Image for 117-47-620-41-005000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

117-47-620-41-005000

DigiKey Part Number
117-47-620-41-005000-ND
Manufacturer
Manufacturer Product Number
117-47-620-41-005000
Description
STANDRD SOLDRTL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 (2 x 10) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Gold Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Termination
Solder
Manufacturer
Mill-Max Manufacturing Corp.
Pitch - Post
0.070" (1.78mm)
Series
Contact Finish - Post
Tin
Packaging
Tube
Contact Finish Thickness - Post
200.0µin (5.08µm)
Part Status
Active
Contact Material - Post
Brass Alloy
Type
DIP, 0.6" (15.24mm) Row Spacing
Housing Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Number of Positions or Pins (Grid)
20 (2 x 10)
Operating Temperature
-55°C ~ 125°C
Pitch - Mating
0.070" (1.78mm)
Termination Post Length
0.125" (3.18mm)
Contact Finish - Mating
Gold
Material Flammability Rating
UL94 V-0
Contact Finish Thickness - Mating
Flash
Current Rating (Amps)
3 A
Contact Material - Mating
Beryllium Copper
Contact Resistance
10mOhm
Mounting Type
Through Hole
Base Product Number
Features
Open Frame
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tube
QuantityUnit PriceExt Price
56$12.79839$716.71
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.