Image for 114-47-316-41-117000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

114-47-316-41-117000

DigiKey Part Number
114-47-316-41-117000-ND
Manufacturer
Manufacturer Product Number
114-47-316-41-117000
Description
STANDRD SOLDRTL DBL SKT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
16 (2 x 8) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Open Frame
Manufacturer
Mill-Max Manufacturing Corp.
Termination
Solder
Series
Pitch - Post
0.100" (2.54mm)
Packaging
Tube
Contact Finish - Post
Tin
Part Status
Active
Contact Finish Thickness - Post
200.0µin (5.08µm)
Type
DIP, 0.3" (7.62mm) Row Spacing
Contact Material - Post
Brass Alloy
Number of Positions or Pins (Grid)
16 (2 x 8)
Housing Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Pitch - Mating
0.100" (2.54mm)
Operating Temperature
-55°C ~ 125°C
Contact Finish - Mating
Gold
Material Flammability Rating
UL94 V-0
Contact Finish Thickness - Mating
Flash
Current Rating (Amps)
3 A
Contact Material - Mating
Beryllium Copper
Contact Resistance
10mOhm
Mounting Type
Surface Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tube
QuantityUnit PriceExt Price
50$11.86900$593.45
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.