
0940-0-00-34-00-00-03-0 | |
|---|---|
DigiKey Part Number | 0940-000340000030-ND |
Manufacturer | |
Manufacturer Product Number | 0940-0-00-34-00-00-03-0 |
Description | CONN PC PIN CIRC 0.025DIA GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.025" (0.64mm) Dia |
Datasheet | Datasheet |
Category | Length - Overall 0.268" (6.81mm) |
Manufacturer Mill-Max Manufacturing Corp. | Flange Diameter 0.085" (2.16mm) |
Series | Mounting Hole Diameter 0.057" (1.45mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Press-Fit |
Terminal Type PC Pin | Insulation Non-Insulated |
Terminal Style Single End | Contact Material Brass Alloy |
Pin Size - Above Flange 0.025" (0.64mm) Dia | Contact Finish Gold |
Length - Above Flange 0.140" (3.56mm) | Contact Finish Thickness 50.0µin (1.27µm) |
Length - Below Flange 0.108" (2.74mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.01994 | $1,019.94 |

