
0903-0-15-01-30-02-04-0 | |
|---|---|
DigiKey Part Number | 0903-015013002040-ND |
Manufacturer | |
Manufacturer Product Number | 0903-0-15-01-30-02-04-0 |
Description | CONN PIN RCPT .015-.025 PRESSFIT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.015" ~ 0.025" (0.38mm ~ 0.64mm) Standard Tail Press-Fit |
Datasheet | Datasheet |
Category | Mounting Hole Diameter 0.057" (1.45mm) |
Manufacturer Mill-Max Manufacturing Corp. | Flange Diameter 0.072" (1.83mm) |
Series | Tail Diameter 0.018" (0.46mm) |
Packaging Bulk | Socket Depth 0.146" (3.71mm) |
Part Status Active | Contact Material Beryllium Copper |
Tail Type Standard Tail | Contact Finish Tin-Lead |
Termination Press-Fit | Contact Finish Thickness 100.0µin (2.54µm) |
Length - Overall 0.967" (24.56mm) | Operating Temperature -55°C ~ 125°C |
Accepts Pin Diameter 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | Base Product Number |
Pin Hole Diameter 0.043" (1.09mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.96785 | $967.85 |

