
0678-0-15-80-32-84-10-0 | |
|---|---|
DigiKey Part Number | 0678-0-15-80-32-84-10-0-ND |
Manufacturer | |
Manufacturer Product Number | 0678-0-15-80-32-84-10-0 |
Description | CONN PIN RCPT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.015" ~ 0.025" (0.38mm ~ 0.64mm) No Tail Press-Fit |
Datasheet | Datasheet |
EDA/CAD Models | 0678-0-15-80-32-84-10-0 Models |
Category | Pin Hole Diameter 0.043" (1.09mm) |
Manufacturer Mill-Max Manufacturing Corp. | Mounting Hole Diameter 0.057" (1.45mm) |
Series | Flange Diameter 0.072" (1.83mm) |
Packaging Bulk | Socket Depth 0.150" (3.81mm) |
Part Status Active | Contact Material Beryllium Copper |
Tail Type No Tail | Contact Finish Tin |
Termination Press-Fit | Contact Finish Thickness 100.0µin (2.54µm) |
Length - Overall 0.180" (4.57mm) | Operating Temperature -55°C ~ 125°C |
Accepts Pin Diameter 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.91200 | $9.12 |
| 25 | $0.85440 | $21.36 |
| 50 | $0.81340 | $40.67 |
| 100 | $0.77460 | $77.46 |
| 250 | $0.72604 | $181.51 |
| 500 | $0.69134 | $345.67 |
| 1,000 | $0.65834 | $658.34 |
| 3,000 | $0.60924 | $1,827.72 |

