Image for 0673-0-15-80-30-14-10-0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0673-0-15-80-30-14-10-0

DigiKey Part Number
0673-0-15-80-30-14-10-0-ND
Manufacturer
Manufacturer Product Number
0673-0-15-80-30-14-10-0
Description
CONN PIN RCPT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.015" ~ 0.025" (0.38mm ~ 0.64mm) No Tail Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accepts Pin Diameter
0.015" ~ 0.025" (0.38mm ~ 0.64mm)
Manufacturer
Mill-Max Manufacturing Corp.
Pin Hole Diameter
0.043" (1.09mm)
Series
Socket Depth
0.100" (2.54mm)
Packaging
Bulk
Contact Material
Beryllium Copper
Part Status
Active
Contact Finish
Gold
Tail Type
No Tail
Contact Finish Thickness
10.0µin (0.25µm)
Termination
Surface Mount
Operating Temperature
-55°C ~ 125°C
Length - Overall
0.125" (3.18mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1,000$0.87365$873.65
Manufacturers Standard Package