
0569-0-15-01-21-02-10-0 | |
|---|---|
DigiKey Part Number | 0569-015012102100-ND |
Manufacturer | |
Manufacturer Product Number | 0569-0-15-01-21-02-10-0 |
Description | CONN PIN RCPT .015-.022 SOLDER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.015" ~ 0.022" (0.38mm ~ 0.56mm) No Tail Solder |
Datasheet | Datasheet |
Category | Pin Hole Diameter 0.031" (0.79mm) |
Manufacturer Mill-Max Manufacturing Corp. | Mounting Hole Diameter 0.040" (1.02mm) |
Series | Flange Diameter 0.055" (1.40mm) |
Packaging Bulk | Socket Depth 0.123" (3.12mm) |
Part Status Active | Contact Material Beryllium Copper |
Tail Type No Tail | Contact Finish Tin-Lead |
Termination Solder | Contact Finish Thickness 100.0µin (2.54µm) |
Length - Overall 0.140" (3.56mm) | Operating Temperature -55°C ~ 125°C |
Accepts Pin Diameter 0.015" ~ 0.022" (0.38mm ~ 0.56mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.61412 | $614.12 |

