
0407-0-15-80-16-27-04-0 | |
|---|---|
DigiKey Part Number | 0407-0-15-80-16-27-04-0-ND |
Manufacturer | |
Manufacturer Product Number | 0407-0-15-80-16-27-04-0 |
Description | CONN PIN RCPT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.022" ~ 0.034" (0.56mm ~ 0.86mm) Standard Tail Press-Fit |
Datasheet | Datasheet |
Category | Pin Hole Diameter 0.051" (1.30mm) |
Manufacturer Mill-Max Manufacturing Corp. | Mounting Hole Diameter 0.066" (1.68mm) |
Series | Flange Diameter 0.086" (2.18mm) |
Packaging Bulk | Tail Diameter 0.020" (0.51mm) |
Part Status Active | Socket Depth 0.220" (5.59mm) |
Tail Type Standard Tail | Contact Material Beryllium Copper |
Termination Press-Fit | Contact Finish Gold |
Length - Overall 0.700" (17.78mm) | Contact Finish Thickness 30.0µin (0.76µm) |
Accepts Pin Diameter 0.022" ~ 0.034" (0.56mm ~ 0.86mm) | Operating Temperature -55°C ~ 125°C |
Accepts Square Pin Size 0.025" (0.64mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.83000 | $1.83 |
| 10 | $1.55400 | $15.54 |
| 25 | $1.45640 | $36.41 |
| 50 | $1.38680 | $69.34 |
| 100 | $1.32060 | $132.06 |
| 250 | $1.23784 | $309.46 |
| 500 | $1.17874 | $589.37 |
| 1,000 | $1.12249 | $1,122.49 |
| 3,000 | $1.03880 | $3,116.40 |

