
0407-0-15-01-16-14-04-0 | |
|---|---|
DigiKey Part Number | 0407-015011614040-ND |
Manufacturer | |
Manufacturer Product Number | 0407-0-15-01-16-14-04-0 |
Description | CONN RECEPT PIN .022-.034" .066" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.022" ~ 0.034" (0.56mm ~ 0.86mm) Standard Tail Press-Fit |
Datasheet | Datasheet |
Category | Pin Hole Diameter 0.051" (1.30mm) |
Manufacturer Mill-Max Manufacturing Corp. | Mounting Hole Diameter 0.066" (1.68mm) |
Series | Flange Diameter 0.086" (2.18mm) |
Packaging Bulk | Tail Diameter 0.020" (0.51mm) |
Part Status Active | Socket Depth 0.220" (5.59mm) |
Tail Type Standard Tail | Contact Material Beryllium Copper |
Termination Press-Fit | Contact Finish Gold |
Length - Overall 0.700" (17.78mm) | Contact Finish Thickness 10.0µin (0.25µm) |
Accepts Pin Diameter 0.022" ~ 0.034" (0.56mm ~ 0.86mm) | Operating Temperature -55°C ~ 125°C |
Accepts Square Pin Size 0.025" (0.64mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.99541 | $995.41 |

