
0398-0-15-80-06-27-04-0 | |
|---|---|
DigiKey Part Number | 0398-0-15-80-06-27-04-0-ND |
Manufacturer | |
Manufacturer Product Number | 0398-0-15-80-06-27-04-0 |
Description | CONN PIN RCPT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.022" ~ 0.032" (0.56mm ~ 0.81mm) Standard Tail Press-Fit |
Datasheet | Datasheet |
Category | Mounting Hole Diameter 0.066" (1.68mm) |
Manufacturer Mill-Max Manufacturing Corp. | Flange Diameter 0.086" (2.18mm) |
Series | Tail Diameter 0.020" (0.51mm) |
Packaging Bulk | Socket Depth 0.220" (5.59mm) |
Part Status Active | Contact Material Beryllium Copper |
Tail Type Standard Tail | Contact Finish Gold |
Termination Press-Fit | Contact Finish Thickness 30.0µin (0.76µm) |
Length - Overall 0.378" (9.60mm) | Operating Temperature -55°C ~ 125°C |
Accepts Pin Diameter 0.022" ~ 0.032" (0.56mm ~ 0.81mm) | Base Product Number |
Pin Hole Diameter 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.63000 | $1.63 |
| 10 | $1.38600 | $13.86 |
| 25 | $1.29880 | $32.47 |
| 50 | $1.23660 | $61.83 |
| 100 | $1.17750 | $117.75 |
| 250 | $1.10372 | $275.93 |
| 500 | $1.05100 | $525.50 |
| 1,000 | $1.00084 | $1,000.84 |
| 3,000 | $0.92622 | $2,778.66 |

