
0398-0-15-15-06-27-04-0 | |
|---|---|
DigiKey Part Number | ED1287-ND |
Manufacturer | |
Manufacturer Product Number | 0398-0-15-15-06-27-04-0 |
Description | CONN PIN RCPT .022-.032 PRESSFIT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.022" ~ 0.032" (0.56mm ~ 0.81mm) Standard Tail Press-Fit |
Datasheet | Datasheet |
Category | Mounting Hole Diameter 0.066" (1.68mm) |
Manufacturer Mill-Max Manufacturing Corp. | Flange Diameter 0.086" (2.18mm) |
Series | Tail Diameter 0.020" (0.51mm) |
Packaging Bulk | Socket Depth 0.220" (5.59mm) |
Part Status Active | Contact Material Beryllium Copper |
Tail Type Standard Tail | Contact Finish Gold |
Termination Press-Fit | Contact Finish Thickness 30.0µin (0.76µm) |
Length - Overall 0.378" (9.60mm) | Operating Temperature -55°C ~ 125°C |
Accepts Pin Diameter 0.022" ~ 0.032" (0.56mm ~ 0.81mm) | Base Product Number |
Pin Hole Diameter 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.85000 | $0.85 |
| 10 | $0.72300 | $7.23 |
| 25 | $0.67720 | $16.93 |
| 50 | $0.64480 | $32.24 |
| 100 | $0.61390 | $61.39 |
| 250 | $0.57544 | $143.86 |
| 500 | $0.54796 | $273.98 |
| 1,000 | $0.52179 | $521.79 |
| 2,500 | $0.48912 | $1,222.80 |

