
0398-0-15-01-06-01-04-0 | |
|---|---|
DigiKey Part Number | 0398-015010601040-ND |
Manufacturer | |
Manufacturer Product Number | 0398-0-15-01-06-01-04-0 |
Description | CONN PIN RCPT .022-.032 PRESSFIT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.022" ~ 0.032" (0.56mm ~ 0.81mm) Standard Tail Press-Fit |
Datasheet | Datasheet |
Category | Mounting Hole Diameter 0.066" (1.68mm) |
Manufacturer Mill-Max Manufacturing Corp. | Flange Diameter 0.086" (2.18mm) |
Series | Tail Diameter 0.020" (0.51mm) |
Packaging Bulk | Socket Depth 0.220" (5.59mm) |
Part Status Active | Contact Material Beryllium Copper |
Tail Type Standard Tail | Contact Finish Tin-Lead |
Termination Press-Fit | Contact Finish Thickness 200.0µin (5.08µm) |
Length - Overall 0.378" (9.60mm) | Operating Temperature -55°C ~ 125°C |
Accepts Pin Diameter 0.022" ~ 0.032" (0.56mm ~ 0.81mm) | Base Product Number |
Pin Hole Diameter 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.29000 | $1.29 |
| 10 | $1.09700 | $10.97 |
| 25 | $1.02760 | $25.69 |
| 50 | $0.97860 | $48.93 |
| 100 | $0.93180 | $93.18 |
| 250 | $0.87340 | $218.35 |
| 500 | $0.83168 | $415.84 |
| 1,000 | $0.79196 | $791.96 |
| 3,000 | $0.73291 | $2,198.73 |

