
0397-2-15-15-06-27-04-0 | |
|---|---|
DigiKey Part Number | 0397-215150627040-ND |
Manufacturer | |
Manufacturer Product Number | 0397-2-15-15-06-27-04-0 |
Description | CONN PIN RCPT .022-.032 PRESSFIT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.022" ~ 0.032" (0.56mm ~ 0.81mm) Standard Tail Press-Fit |
Datasheet | Datasheet |
Category | Mounting Hole Diameter 0.066" (1.68mm) |
Manufacturer Mill-Max Manufacturing Corp. | Flange Diameter 0.085" (2.16mm) |
Series | Tail Diameter 0.020" (0.51mm) |
Packaging Bulk | Socket Depth 0.220" (5.59mm) |
Part Status Active | Contact Material Beryllium Copper |
Tail Type Standard Tail | Contact Finish Gold |
Termination Press-Fit | Contact Finish Thickness 30.0µin (0.76µm) |
Length - Overall 0.541" (13.74mm) | Operating Temperature -55°C ~ 125°C |
Accepts Pin Diameter 0.022" ~ 0.032" (0.56mm ~ 0.81mm) | Base Product Number |
Pin Hole Diameter 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.24000 | $2.24 |
| 10 | $1.90700 | $19.07 |
| 25 | $1.78720 | $44.68 |
| 50 | $1.70180 | $85.09 |
| 100 | $1.62060 | $162.06 |
| 250 | $1.51904 | $379.76 |
| 500 | $1.44650 | $723.25 |
| 1,000 | $1.37748 | $1,377.48 |
| 3,000 | $1.27479 | $3,824.37 |

