
0389-3-15-01-08-14-10-0 | |
|---|---|
DigiKey Part Number | 0389-315010814100-ND |
Manufacturer | |
Manufacturer Product Number | 0389-3-15-01-08-14-10-0 |
Description | CONN RECEPT PIN .084-.102" .125" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.084" ~ 0.102" (2.13mm ~ 2.59mm) Turret Swage |
Datasheet | Datasheet |
Category | Mounting Hole Diameter 0.094" (2.39mm) |
Manufacturer Mill-Max Manufacturing Corp. | Flange Diameter 0.159" (4.04mm) |
Series | Socket Depth 0.385" (9.78mm) |
Packaging Bulk | Contact Material Beryllium Copper |
Part Status Active | Contact Finish Gold |
Tail Type Turret | Contact Finish Thickness 10.0µin (0.25µm) |
Termination Swage | Operating Temperature -55°C ~ 125°C |
Length - Overall 0.673" (17.10mm) | Board Thickness 0.094" (2.39mm) |
Accepts Pin Diameter 0.084" ~ 0.102" (2.13mm ~ 2.59mm) | Base Product Number |
Pin Hole Diameter 0.122" (3.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.65998 | $1,659.98 |

