Image for 0389-2-15-80-08-80-10-0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0389-2-15-80-08-80-10-0

DigiKey Part Number
0389-2-15-80-08-80-10-0-ND
Manufacturer
Manufacturer Product Number
0389-2-15-80-08-80-10-0
Description
CONN PIN RCPT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.084" ~ 0.102" (2.13mm ~ 2.59mm) Turret Swage
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin Hole Diameter
0.122" (3.10mm)
Manufacturer
Mill-Max Manufacturing Corp.
Mounting Hole Diameter
0.094" (2.39mm)
Series
Flange Diameter
0.159" (4.04mm)
Packaging
Bulk
Socket Depth
0.385" (9.78mm)
Part Status
Active
Contact Material
Beryllium Copper
Tail Type
Turret
Contact Finish
Tin
Termination
Swage
Contact Finish Thickness
200.0µin (5.08µm)
Length - Overall
0.642" (16.31mm)
Operating Temperature
-55°C ~ 125°C
Accepts Pin Diameter
0.084" ~ 0.102" (2.13mm ~ 2.59mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1,000$1.51397$1,513.97
Manufacturers Standard Package