
0362-0-15-01-23-14-10-0 | |
|---|---|
DigiKey Part Number | 0362-015012314100-ND |
Manufacturer | |
Manufacturer Product Number | 0362-0-15-01-23-14-10-0 |
Description | CONN RECEPT PIN .045-.065" .293" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.045" ~ 0.065" (1.14mm ~ 1.65mm) No Tail Solder |
Datasheet | Datasheet |
Category | Pin Hole Diameter 0.088" (2.24mm) |
Manufacturer Mill-Max Manufacturing Corp. | Mounting Hole Diameter 0.102" (2.59mm) |
Series | Flange Diameter 0.115" (2.92mm) |
Packaging Bulk | Socket Depth 0.293" (7.44mm) |
Part Status Active | Contact Material Beryllium Copper |
Tail Type No Tail | Contact Finish Gold |
Termination Solder | Contact Finish Thickness 10.0µin (0.25µm) |
Length - Overall 0.293" (7.44mm) | Operating Temperature -55°C ~ 125°C |
Accepts Pin Diameter 0.045" ~ 0.065" (1.14mm ~ 1.65mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.95632 | $956.32 |

