
0293-0-15-80-16-80-10-0 | |
|---|---|
DigiKey Part Number | 0293-0-15-80-16-80-10-0-ND |
Manufacturer | |
Manufacturer Product Number | 0293-0-15-80-16-80-10-0 |
Description | CONN PIN RCPT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.022" ~ 0.034" (0.56mm ~ 0.86mm) No Tail Press-Fit |
Datasheet | Datasheet |
Category | Pin Hole Diameter 0.051" (1.30mm) |
Manufacturer Mill-Max Manufacturing Corp. | Mounting Hole Diameter 0.067" (1.70mm) |
Series | Flange Diameter 0.086" (2.18mm) |
Packaging Bulk | Socket Depth 0.170" (4.32mm) |
Part Status Active | Contact Material Beryllium Copper |
Tail Type No Tail | Contact Finish Tin |
Termination Press-Fit | Contact Finish Thickness 200.0µin (5.08µm) |
Length - Overall 0.200" (5.08mm) | Operating Temperature -55°C ~ 125°C |
Accepts Pin Diameter 0.022" ~ 0.034" (0.56mm ~ 0.86mm) | Base Product Number |
Accepts Square Pin Size 0.025" (0.64mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.08000 | $1.08 |
| 10 | $0.91500 | $9.15 |
| 25 | $0.85720 | $21.43 |
| 50 | $0.81620 | $40.81 |
| 100 | $0.77720 | $77.72 |
| 250 | $0.72848 | $182.12 |
| 500 | $0.69370 | $346.85 |

