
0290-0-00-80-00-00-03-0 | |
|---|---|
DigiKey Part Number | 0290-0-00-80-00-00-03-0-ND |
Manufacturer | |
Manufacturer Product Number | 0290-0-00-80-00-00-03-0 |
Description | CONN PIN RCPT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Tin 0.025" (0.64mm) Dia |
Datasheet | Datasheet |
Category | Length - Overall 0.477" (12.12mm) |
Manufacturer Mill-Max Manufacturing Corp. | Flange Diameter 0.072" (1.83mm) |
Series | Mounting Hole Diameter 0.057" (1.45mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Press-Fit |
Terminal Type PC Pin | Insulation Non-Insulated |
Terminal Style Double End | Contact Material Brass Alloy |
Pin Size - Above Flange 0.025" (0.64mm) Dia | Contact Finish Tin |
Pin Size - Below Flange 0.018" (0.46mm) Dia | Contact Finish Thickness 200.0µin (5.08µm) |
Length - Above Flange 0.166" (4.22mm) | Base Product Number |
Length - Below Flange 0.259" (6.58mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.45860 | $458.60 |

