
0259-0-00-21-00-00-03-0 | |
|---|---|
DigiKey Part Number | 0259-000210000030-ND |
Manufacturer | |
Manufacturer Product Number | 0259-0-00-21-00-00-03-0 |
Description | CONN PC PIN CIRC 0.053DIA GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.053" (1.35mm) Dia |
Datasheet | Datasheet |
Category | Flange Diameter 0.072" (1.83mm) |
Manufacturer Mill-Max Manufacturing Corp. | Mounting Hole Diameter 0.059" (1.50mm) |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Press-Fit |
Part Status Active | Insulation Non-Insulated |
Terminal Type PC Pin | Contact Material Brass Alloy |
Terminal Style Single End | Contact Finish Gold |
Pin Size - Above Flange 0.053" (1.35mm) Dia | Contact Finish Thickness 20.0µin (0.51µm) |
Length - Above Flange 0.142" (3.61mm) | Base Product Number |
Length - Overall 0.173" (4.39mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.59330 | $593.30 |

