
0039-2-17-01-30-27-02-0 | |
|---|---|
DigiKey Part Number | ED5002-ND |
Manufacturer | |
Manufacturer Product Number | 0039-2-17-01-30-27-02-0 |
Description | CONN PIN RCPT .015-.025 PRESSFIT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.015" ~ 0.025" (0.38mm ~ 0.64mm) Wire Wrap Press-Fit |
Datasheet | Datasheet |
Category | Mounting Hole Diameter 0.057" (1.45mm) |
Manufacturer Mill-Max Manufacturing Corp. | Flange Diameter 0.072" (1.83mm) |
Series | Tail Diameter 0.025" (0.64mm) Square |
Packaging Bulk | Socket Depth 0.162" (4.12mm) |
Part Status Active | Contact Material Beryllium Copper |
Tail Type Wire Wrap | Contact Finish Gold |
Termination Press-Fit | Contact Finish Thickness 30.0µin (0.76µm) |
Length - Overall 0.560" (14.22mm) | Operating Temperature -55°C ~ 125°C |
Accepts Pin Diameter 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | Base Product Number |
Pin Hole Diameter 0.043" (1.09mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0039-2-17-15-30-27-02-0 | Mill-Max Manufacturing Corp. | 10,753 | ED90067-ND | $0.70000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.50000 | $0.50 |
| 10 | $0.42200 | $4.22 |
| 25 | $0.39520 | $9.88 |
| 50 | $0.37620 | $18.81 |
| 100 | $0.35810 | $35.81 |
| 250 | $0.33568 | $83.92 |
| 500 | $0.31964 | $159.82 |
| 1,000 | $0.30436 | $304.36 |
| 2,500 | $0.28530 | $713.25 |

