
CP-45F 1K | |
|---|---|
DigiKey Part Number | 563-CP-45F1K-ND |
Manufacturer | |
Manufacturer Product Number | CP-45F 1K |
Description | POTENTIOMETER, ELECTRICAL ANGLE |
Customer Reference | |
Detailed Description | Resistive Sensor Angle Round Shaft Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Midori Precisions by Nidec Components | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
For Measuring | Angle | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | 0° ~ 350° | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | Clockwise Increase | |
Actuator Type | Round Shaft | |
Linearity | ±0.1% | |
Resistance | 1 kOhms | |
Resistance Tolerance | ±15% | |
Voltage - Supply | - | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Operating Temperature | -40°C ~ 120°C | |
Grade | - | |
Qualification | - | |
Package / Case | Module, Round Shaft | |
Supplier Device Package | - |

