
CP-45FB 10K | |
|---|---|
DigiKey Part Number | 563-CP-45FB10K-ND |
Manufacturer | |
Manufacturer Product Number | CP-45FB 10K |
Description | POTENTIOMETER, ELECTRICAL ANGLE |
Customer Reference | |
Detailed Description | Resistive Sensor Angle Round Shaft Solder Lug |
Datasheet | Datasheet |
Category | Output Signal Clockwise Increase |
Manufacturer Midori Precisions by Nidec Components | Actuator Type Round Shaft |
Series | Linearity ±0.1% |
Packaging Box | Resistance 10 kOhms |
Part Status Discontinued at DigiKey | Resistance Tolerance ±15% |
For Measuring Angle | Mounting Type Panel Mount |
Technology Resistive | Termination Style Solder Lug |
Rotation Angle - Electrical, Mechanical 0° ~ 350° | Operating Temperature -40°C ~ 120°C |
Output Analog Voltage | Package / Case Module, Round Shaft |

