
FL-LED-HV-DAYLIGHT | |
|---|---|
DigiKey Part Number | 5389-FL-LED-HV-DAYLIGHT-ND |
Manufacturer | |
Manufacturer Product Number | FL-LED-HV-DAYLIGHT |
Description | T8 LED, Ballast driven, Day |
Customer Reference | |
Detailed Description | 8W 2900lm LED |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microtex Electronics | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Lamp Type | LED | |
Voltage - Input | 40 ~ 240V | |
Lumens | 2900 | |
CRI (Color Rendering Index) | 5400K | |
Power (Watts) | 8 | |
Length (Inches) | 47.2 | |
Width (Inches) | 1.25 | |
Height (Inches) | 1.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $63.70000 | $63.70 |
| 2 | $60.00000 | $120.00 |
| 8 | $57.33000 | $458.64 |

