
PB-CR2025 BP/6 | |
|---|---|
DigiKey Part Number | 2984-PB-CR2025BP/6-ND |
Manufacturer | Premium Batteries |
Manufacturer Product Number | PB-CR2025 BP/6 |
Description | BATTERY LITHIUM 3V COIN 20MM |
Customer Reference | |
Detailed Description | Coin, 20.0mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | - | |
Size / Dimension | 0.79" Dia x 0.10" H (20.0mm x 2.5mm) | |
Features | Childsafe Packaging |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.80000 | $3.80 |
| 10 | $3.75000 | $37.50 |
| 100 | $3.65000 | $365.00 |

