Similar

N25Q064A11ESE40G | |
|---|---|
DigiKey Part Number | N25Q064A11ESE40G-ND |
Manufacturer | |
Manufacturer Product Number | N25Q064A11ESE40G |
Description | IC FLASH 64MBIT SPI 108MHZ 8SO |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 64Mbit SPI 108 MHz 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | N25Q064A11ESE40G Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 108 MHz |
Packaging Tray | Write Cycle Time - Word, Page 8ms, 5ms |
Part Status Obsolete | Voltage - Supply 1.7V ~ 2V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-SO |
Memory Size | Base Product Number |
Memory Organization 16M x 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W25Q64JWSSIQ | Winbond Electronics | 0 | 256-W25Q64JWSSIQ-ND | $1.28000 | Similar |


