Similar

N25Q016A11E5140F TR | |
|---|---|
DigiKey Part Number | 557-1634-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | N25Q016A11E5140F TR |
Description | IC FLASH 16MBIT SPI 8XFCSP |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 16Mbit SPI 108 MHz 8-XFCSP (2x2.8) |
EDA/CAD Models | N25Q016A11E5140F TR Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 108 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 8ms, 1ms |
Part Status Obsolete | Voltage - Supply 1.7V ~ 2V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-XFCSP (2x2.8) |
Memory Size | Base Product Number |
Memory Organization 4M x 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MT25QU128ABA8E54-0SIT TR | Micron Technology Inc. | 0 | 557-1989-1-ND | $7.33000 | Similar |


