MTFDDAK3T8TDT-1AW16ABYY is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Micron Technology Inc.
In Stock: 0
Unit Price: $4,106.94900
Datasheet
Image for MTFDDAK3T8TDT-1AW16ABYY is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTFDDAK3T8TDT-1AW16ABYY

DigiKey Part Number
557-MTFDDAK3T8TDT-1AW16ABYY-ND
Manufacturer
Manufacturer Product Number
MTFDDAK3T8TDT-1AW16ABYY
Description
SSD 3.84TB 2.5" TLC SATA III 5V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 3.84TB SATA III 2.5" 5V
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Form Factor
2.5"
Manufacturer
Micron Technology Inc.
Speed - Read
540MB/s
Packaging
Bulk
Speed - Write
520MB/s
Part Status
Obsolete
Voltage - Supply
5V
Memory Size
3.84TB
Type
SATA III
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MTFDDAK3T8TGB-1BC16ABYYMicron Technology Inc.0557-MTFDDAK3T8TGB-1BC16ABYY-ND$4,106.94900MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes