Image for MTFDDAK3T8QDE-2AV1ZABYY is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTFDDAK3T8QDE-2AV1ZABYY

DigiKey Part Number
MTFDDAK3T8QDE-2AV1ZABYY-ND
Manufacturer
Manufacturer Product Number
MTFDDAK3T8QDE-2AV1ZABYY
Description
SSD 3.84TB 2.5" QLC SATA III
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (QLC) 3.84TB SATA III 2.5"
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Form Factor
2.5"
Manufacturer
Micron Technology Inc.
Speed - Read
540MB/s
Series
Speed - Write
350MB/s
Packaging
Bulk
Type
SATA III
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C
Memory Size
3.84TB
Size / Dimension
100.45mm x 69.85mm x 7.00mm
Memory Type
Solid State Drive (SSD) FLASH - NAND (QLC)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.