
MTFC4GMVEA-4M IT | |
|---|---|
DigiKey Part Number | MTFC4GMVEA-4MIT-ND |
Manufacturer | |
Manufacturer Product Number | MTFC4GMVEA-4M IT |
Description | IC FLASH 32GBIT MMC 153WFBGA |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 32Gbit MMC 153-WFBGA (11.5x13) |
Category | Memory Size |
Mfr | Memory Organization 4G x 8 |
Series | Memory Interface MMC |
Packaging Bulk | Voltage - Supply 2.7V ~ 3.6V |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 153-WFBGA (11.5x13) |
Technology FLASH - NAND | Base Product Number |

