
MTA36ASF4G72PZ-3G2E7 | |
|---|---|
DigiKey Part Number | 557-MTA36ASF4G72PZ-3G2E7-ND |
Manufacturer | |
Manufacturer Product Number | MTA36ASF4G72PZ-3G2E7 |
Description | MODULE DDR4 SDRAM 32GB 288RDIMM |
Customer Reference | |
Detailed Description | Memory Module DDR4 SDRAM 32GB 288-RDIMM |
Datasheet | Datasheet |
Category | Memory Type DDR4 SDRAM |
Manufacturer Micron Technology Inc. | Memory Size 32GB |
Series | Transfer Rate (Mb/s, MT/s, MHz) 3200 |
Packaging Bulk | Package / Case 288-RDIMM |
Part Status Obsolete | Base Product Number |

