Direct

MT8KTF25664HZ-1G6K1 | |
|---|---|
DigiKey Part Number | MT8KTF25664HZ-1G6K1-ND |
Manufacturer | |
Manufacturer Product Number | MT8KTF25664HZ-1G6K1 |
Description | MODULE DDR3L SDRAM 2GB 204SODIMM |
Customer Reference | |
Detailed Description | Memory Module DDR3L SDRAM 2GB 204-SODIMM |
Datasheet | Datasheet |
EDA/CAD Models | MT8KTF25664HZ-1G6K1 Models |
Category | Memory Type DDR3L SDRAM |
Manufacturer Micron Technology Inc. | Memory Size 2GB |
Packaging Tray | Transfer Rate (Mb/s, MT/s, MHz) 1600 |
Part Status Obsolete | Package / Case 204-SODIMM |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MT4KTF25664HZ-1G9P1 | Micron Technology Inc. | 24 | MT4KTF25664HZ-1G9P1-ND | $92.92000 | Direct |


