
MT53E128M16D1DS-053 AAT:A | |
|---|---|
DigiKey Part Number | MT53E128M16D1DS-053AAT:A-ND |
Manufacturer | |
Manufacturer Product Number | MT53E128M16D1DS-053 AAT:A |
Description | IC DRAM 2GBIT 1.866GHZ WFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR4 Memory IC 2Gbit 1.866 GHz |
Category | Memory Size |
Mfr | Memory Organization 128M x 16 |
Packaging Tray | Clock Frequency 1.866 GHz |
Part Status Obsolete | Voltage - Supply 1.1V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C (TC) |
Memory Type Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology SDRAM - Mobile LPDDR4 | Base Product Number |

