
MT53D768M64D8NZ-046 WT ES:E TR | |
|---|---|
DigiKey Part Number | MT53D768M64D8NZ-046WTES:ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT53D768M64D8NZ-046 WT ES:E TR |
Description | IC DRAM 48GBIT 2.133GHZ 376WFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR4 Memory IC 48Gbit 2.133 GHz 376-WFBGA (14x14) |
Category | Memory Organization 768M x 64 |
Mfr | Clock Frequency 2.133 GHz |
Packaging Tape & Reel (TR) | Voltage - Supply 1.1V |
Part Status Not For New Designs | Operating Temperature -30°C ~ 85°C (TC) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Volatile | Package / Case |
Memory Format | Supplier Device Package 376-WFBGA (14x14) |
Technology SDRAM - Mobile LPDDR4 | Base Product Number |
Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $184.27640 | $184,276.40 |

